- Home ›
- All Products›
- MDSTBVA 2 5/ 2-G BK
MDSTBVA 2 5/ 2-G BK
Phoenix Contact
Header, Nominal current: 10 A, Number of positions: 2, Pitch: 5 mm, Color: graphite black, Contact surface: Tin, Mountin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 10 A, Number of positions: 2, Pitch: 5 mm, Color: graphite black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MDSTBVA252GBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MDSTBVA 2 5/ 2-G BK
-
Alias/AKA:1800848
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$3.48
100
$3.42
250
$3.14
500
$3.06
1,000
$3.01
2,500
$2.94
5,000
$2.90
7,500 +
$2.85
Click for Quote
Log in
to unlock special pricing