- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MDSTB 2 5/ 3-G-5 08 BU
MDSTB 2 5/ 3-G-5 08 BU
Phoenix Contact
Conn Shrouded Header (2/2 Sides) HDR 6 POS 5.08mm Solder Thru-Hole Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (2/2 Sides) HDR 6 POS 5.08mm Solder Thru-Hole Cardboard
Search Keywords: MDSTB253G508BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MDSTB 2 5/ 3-G-5 08 BU
-
Alias/AKA:1872130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (2/2 Sides)3594
-
Body Orientation:N/A
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:3203584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$3.53
50
$3.12
250
$2.76
500
$2.60
1,000
$2.56
2,500
$2.50
5,000
$2.46
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing