- Home ›
- All Products›
- MDSTB 2 5/ 2-G-5 08 AU
MDSTB 2 5/ 2-G-5 08 AU
Phoenix Contact
Header, Nominal current: 10 A, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 10 A, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: MDSTB252G508AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MDSTB 2 5/ 2-G-5 08 AU
-
Alias/AKA:1762143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$3.10
100
$2.91
250
$2.74
500
$2.59
1,000
$2.56
2,500
$2.49
5,000
$2.46
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing