- Home ›
- All Products›
- MCVR 1 5/ 5-STF-3 5 BK
MCVR 1 5/ 5-STF-3 5 BK
Phoenix Contact
Plug component, Nominal current: 8 A, Number of positions: 5, Pitch: 3.5 mm, Connection method: Screw connection with tens ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Number of positions: 5, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: MCVR155STF35BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCVR 1 5/ 5-STF-3 5 BK
-
Alias/AKA:1748008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$6.61
25
$5.86
100
$5.19
250
$4.91
500
$4.84
1,000
$4.72
2,500
$4.65
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing