- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MCV 1 5/ 7-GFL-3 81 P26 TH
MCV 1 5/ 7-GFL-3 81 P26 TH
Phoenix Contact
Conn Wire to Board HDR 7 POS 3.81mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 7 POS 3.81mm Solder ST Thru-Hole
Search Keywords: MCV157GFL381P26TH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV 1 5/ 7-GFL-3 81 P26 TH
-
Alias/AKA:1707751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$6.62
25
$4.16
50
$3.98
100
$3.82
250
$3.72
500
$3.63
1,000 +
$3.53
Click for Quote
Log in
to unlock special pricing