Phoenix Contact Authorized Distributor

MCV-1-5/-7-G-3-81-BU

Header, Nominal current: 8 A, Number of positions: 7, Pitch: 3.81 mm, Color: blue, Contact surface: Tin, Mounting: Wave ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Header, Nominal current: 8 A, Number of positions: 7, Pitch: 3.81 mm, Color: blue, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MCV157G381BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MCV-1-5/-7-G-3-81-BU
Alias/AKA: 1923199
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCV-1-5/-7-G-3-81-BU RoHS compliant?
Yes, MCV-1-5/-7-G-3-81-BU is RoHS compliant.
What is the lead time for MCV-1-5/-7-G-3-81-BU?
The standard lead time for MCV-1-5/-7-G-3-81-BU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$2.64
100
$2.48
250
$2.34
500
$2.21
1,000
$2.18
2,500
$2.13
5,000
$2.10
7,500 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!