- Home ›
- All Products›
- MCV 1 5/ 4-G-5 08 BK
MCV 1 5/ 4-G-5 08 BK
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 4, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 4, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MCV154G508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV 1 5/ 4-G-5 08 BK
-
Alias/AKA:1738788
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
50
$1.71
250
$1.51
500
$1.45
1,000
$1.41
2,500
$1.38
5,000
$1.36
7,500
$1.34
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing