- Home ›
- All Products›
- MCV 1 5/ 3-G-3 5-RN AU GY
MCV 1 5/ 3-G-3 5-RN AU GY
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 3, Pitch: 3.5 mm, Color: gray, Contact surface: Gold, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 3, Pitch: 3.5 mm, Color: gray, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: MCV153G35RNAUGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV 1 5/ 3-G-3 5-RN AU GY
-
Alias/AKA:1746482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$2.96
25
$2.20
50
$1.43
100
$1.17
250
$1.13
500
$1.10
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing