- Home ›
- All Products›
- MCV 1 5/ 2-G-3 5-RN AU GY
MCV 1 5/ 2-G-3 5-RN AU GY
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 2, Pitch: 3.5 mm, Color: gray, Contact surface: Gold, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 2, Pitch: 3.5 mm, Color: gray, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: MCV152G35RNAUGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV 1 5/ 2-G-3 5-RN AU GY
-
Alias/AKA:1746466
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$1.000
250
$0.833
500
$0.821
1,000
$0.753
2,500
$0.733
5,000
$0.714
7,500
$0.704
10,000 +
$0.693
Click for Quote
Log in
to unlock special pricing