- Home ›
- All Products›
- MCV 1 5/12-GF-3 5 P14 THR
MCV 1 5/12-GF-3 5 P14 THR
Phoenix Contact
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 3.5 mm, Color: black, Contac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: THR soldering, User information and design recommendations for through hole reflow technology can be found under A€œDownloadsA€
Search Keywords: MCV1512GF35P14THR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV 1 5/12-GF-3 5 P14 THR
-
Alias/AKA:1780176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$8.34
25
$6.95
50
$6.85
100
$6.56
250
$6.12
500
$6.03
1,000
$5.94
2,500 +
$5.81
Click for Quote
Log in
to unlock special pricing