- Home ›
- All Products›
- MCV 1 5/11-G-3 5 P14 THRR5
MCV 1 5/11-G-3 5 P14 THRR5
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€?
Search Keywords: MCV1511G35P14THRR5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV 1 5/11-G-3 5 P14 THRR5
-
Alias/AKA:1780383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$6.94
100
$5.21
150
$4.86
200 +
$4.76
Click for Quote
Log in
to unlock special pricing