- Home ›
- All Products›
- MCV 0 5/12-G-2 5 AU
MCV 0 5/12-G-2 5 AU
Phoenix Contact
Header, Nominal current: 4 A, Number of positions: 12, Pitch: 2.5 mm, Color: green, Contact surface: Gold, Mounting: Wav ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 4 A, Number of positions: 12, Pitch: 2.5 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: MCV0512G25AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCV 0 5/12-G-2 5 AU
-
Alias/AKA:1923209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$11.41
25
$10.18
50
$9.45
100
$9.06
250
$8.82
500
$8.59
1,000 +
$8.46
Click for Quote
Log in
to unlock special pricing