- Home ›
- All Products›
- MCR-SL-CUC-500-I
MCR-SL-CUC-500-I
Phoenix Contact
Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 500 A input current - 4 ... 20 mA output
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 500 A input current - 4 ... 20 mA output
Search Keywords: MCRSLCUC500I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCR-SL-CUC-500-I
-
Alias/AKA:2308085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments