- Home ›
- All Products›
- MCR-S-1-5-UI-SW-DCI
MCR-S-1-5-UI-SW-DCI
Phoenix Contact
MCR current transducer, programmable and configurable, for measuring direct, alternating and distorted currents, with relay an ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCR current transducer, programmable and configurable, for measuring direct, alternating and distorted currents, with relay and transistor output, input current 0 A ... 0.2 A to 0 A ... 11 A, configured
Search Keywords: MCRS15UISWDCI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCR-S-1-5-UI-SW-DCI
-
Alias/AKA:2814650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/22/26