- Home ›
- All Products›
- MCDNV 1 5/ 3-G1-3 5 P14THR
MCDNV 1 5/ 3-G1-3 5 P14THR
Phoenix Contact
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 3, Pitch: 3.5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 3, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: THR soldering, The pin length is 1.4 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: Downloads"".
Search Keywords: MCDNV153G135P14THR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCDNV 1 5/ 3-G1-3 5 P14THR
-
Alias/AKA:1952982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$3.75
100
$3.70
250
$3.39
500
$3.30
1,000
$3.25
2,500
$3.17
5,000
$3.13
7,500 +
$3.08
Click for Quote
Log in
to unlock special pricing