- Home ›
- All Products›
- MCD 0 5/12-G1U-2 5
MCD 0 5/12-G1U-2 5
Phoenix Contact
PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning
Search Keywords: MCD0512G1U25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCD 0 5/12-G1U-2 5
-
Alias/AKA:1941139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$16.01
25
$14.29
50
$13.27
100
$12.55
250
$12.36
500
$12.06
1,000 +
$11.88
Click for Quote
Log in
to unlock special pricing