- Home ›
- All Products›
- MCD 0 5/10-G1-2 5 HT BK
MCD 0 5/10-G1-2 5 HT BK
Phoenix Contact
Header, Nominal current: 4 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 2.5 mm, Color: black, Contac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 4 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 2.5 mm, Color: black, Contact surface: Tin, Mounting: THR soldering, Standard component made of highly temperature resistant plastic; suitable for reflow process. User information and design recommendations on Through Hole Reflow Technology can be found at: ""Downloads"".
Search Keywords: MCD0510G125HTBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCD 0 5/10-G1-2 5 HT BK
-
Alias/AKA:1961229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
13
$23.69
25
$18.48
38
$17.02
50 +
$16.68
Click for Quote
Log in
to unlock special pricing