- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MCC 1/ 4-STZ-3 81 BU
MCC 1/ 4-STZ-3 81 BU
Phoenix Contact
Conn Terminal Block F 4 POS 3.81mm Crimp Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 3.81mm Crimp Cable Mount 8A
Search Keywords: MCC14STZ381BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCC 1/ 4-STZ-3 81 BU
-
Alias/AKA:1982091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8 A
-
Wire Size:18-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$1.87
250
$1.66
500
$1.59
1,000
$1.55
2,500
$1.51
5,000
$1.48
7,500
$1.46
10,000 +
$1.44
Click for Quote
Log in
to unlock special pricing