- Home ›
- All Products›
- MCC 1/ 3-STZF-3 81 BK
MCC 1/ 3-STZF-3 81 BK
Phoenix Contact
Plug component, Nominal current: 8 A, Number of positions: 3, Pitch: 3.81 mm, Connection method: Crimp connection, Color: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Number of positions: 3, Pitch: 3.81 mm, Connection method: Crimp connection, Color: black
Search Keywords: MCC13STZF381BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MCC 1/ 3-STZF-3 81 BK
-
Alias/AKA:1763821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$1.75
250
$1.55
500
$1.49
1,000
$1.45
2,500
$1.41
5,000
$1.39
7,500
$1.37
10,000 +
$1.35
Click for Quote
Log in
to unlock special pricing