- Home ›
- All Products›
- MC 1 5/ 7-G-3 81 AU
MC 1 5/ 7-G-3 81 AU
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 7, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wav ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 7, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: MC157G381AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC 1 5/ 7-G-3 81 AU
-
Alias/AKA:1902026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
50
$0.6250
250
$0.5556
1,000
$0.5224
2,500
$0.4730
5,000
$0.4659
7,500
$0.4545
10,000
$0.4477
15,000 +
$0.4410
Click for Quote
Log in
to unlock special pricing