Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MC-1-5/-7-G-3-5

PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: MC157G35
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MC-1-5/-7-G-3-5
Alias/AKA: 1844265
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC-1-5/-7-G-3-5 RoHS compliant?
Yes, MC-1-5/-7-G-3-5 is RoHS compliant.
What is the lead time for MC-1-5/-7-G-3-5?
The standard lead time for MC-1-5/-7-G-3-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately You may purchase all in-stock quantity of 78
Stock lot only:
78
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.102
100
$2.820
300
$2.550
500
$2.510
1,000
$2.480
2,500
$2.410
5,000
$2.380
7,500
$2.350
10,000 +
$2.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!