- Home ›
- All Products›
- MC 1 5/ 3-G-3 5 P26 THRR32
MC 1 5/ 3-G-3 5 P26 THRR32
Phoenix Contact
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 3, Pitch: 3.5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 3, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: THR soldering
Search Keywords: MC153G35P26THRR32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC 1 5/ 3-G-3 5 P26 THRR32
-
Alias/AKA:1788534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
470
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
118
$3.43
235
$2.58
353
$2.40
470 +
$2.36
Click for Quote
Log in
to unlock special pricing