- Home ›
- All Products›
- MC 1 5/ 3-G-3 5 P14 THRR32
MC 1 5/ 3-G-3 5 P14 THRR32
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm
Search Keywords: MC153G35P14THRR32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC 1 5/ 3-G-3 5 P14 THRR32
-
Alias/AKA:1788974
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
470
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
118
$2.45
235
$1.84
353
$1.72
470 +
$1.69
Click for Quote
Log in
to unlock special pricing