- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MC 1 5/ 2-STF-3 5 BK BDWHQ
MC 1 5/ 2-STF-3 5 BK BDWHQ
Phoenix Contact
PCB Plug Screw 3.5mm 16AWG 160V 8A 2 Position Combicon Control Series | Phoenix Contact 1703350
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Screw 3.5mm 16AWG 160V 8A 2 Position Combicon Control Series | Phoenix Contact 1703350
Search Keywords: MC152STF35BKBDWHQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC 1 5/ 2-STF-3 5 BK BDWHQ
-
Alias/AKA:1703350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$2.51
100
$2.35
250
$2.22
500
$2.10
1,000
$2.07
2,500
$2.02
5,000
$1.99
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing