- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MC 0 5/ 9-G-2 54 P20THRR44
MC 0 5/ 9-G-2 54 P20THRR44
Phoenix Contact
Conn Board to Board HDR 9 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board HDR 9 POS 2.54mm Solder RA Thru-Hole
Search Keywords: MC059G254P20THRR44
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC 0 5/ 9-G-2 54 P20THRR44
-
Alias/AKA:1706216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
465 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
117
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
117
$8.31
233
$5.14
349
$4.07
465 +
$3.99
Click for Quote
Log in
to unlock special pricing