- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MC 0 5/15-G-2 54 P20THRR56
MC 0 5/15-G-2 54 P20THRR56
Phoenix Contact
Conn Board to Board HDR 15 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board HDR 15 POS 2.54mm Solder RA Thru-Hole
Search Keywords: MC0515G254P20THRR56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC 0 5/15-G-2 54 P20THRR56
-
Alias/AKA:1706209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
465 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
117
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
117
$12.05
233
$7.45
349
$5.90
465 +
$5.79
Click for Quote
Log in
to unlock special pricing