- Home ›
- All Products›
- MC 0 5/14-G-2 54 SMDR56C1
MC 0 5/14-G-2 54 SMDR56C1
Phoenix Contact
Pluggable Header 2.54mm 20AWG 160V 6A 14 Position | Phoenix Contact 1706135
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Header 2.54mm 20AWG 160V 6A 14 Position | Phoenix Contact 1706135
Search Keywords: MC0514G254SMDR56C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MC 0 5/14-G-2 54 SMDR56C1
-
Alias/AKA:1706135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
465
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
117
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
117
$23.52
233
$12.50
349
$8.81
465 +
$8.64
Click for Quote
Log in
to unlock special pricing