Image is representational - see mfr. specs

MC 0 5/14-G-2 54 P20THRR56

Phoenix Contact

Conn Board to Board HDR 14 POS 2.54mm Solder RA Thru-Hole

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Board to Board HDR 14 POS 2.54mm Solder RA Thru-Hole
Search Keywords: MC0514G254P20THRR56
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Phoenix Contact
  • Parça Numarası:
    MC 0 5/14-G-2 54 P20THRR56
  • Alias/AKA:
    1706210
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    465
  • Type:
    Board to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    6 A
  • Termination Method:
    Solder
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
117
7 Weeks Gemi olabilir 7.14.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
117
$11.30
233
$6.98
349
$5.53
465 +
$5.42
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!