- Home ›
- All Products›
- MBKKB-2-5-PV-BU
MBKKB-2-5-PV-BU
Phoenix Contact
Mini feed-through terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.2 mm² - ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Mini feed-through terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: blue - mounting type: NS 15 - NS 35/7,5 - NS 35/15
Search Keywords: MBKKB25PVBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MBKKB-2-5-PV-BU
-
Alias/AKA:1414132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent