- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- MBK 5/E-FS/FS
MBK 5/E-FS/FS
Phoenix Contact
Mini feed-through terminal block - connection method: Slip-on connection - cross section: 0.5 mm² - 1 mm² - AWG: 20 - 18 - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Mini feed-through terminal block - connection method: Slip-on connection - cross section: 0.5 mm² - 1 mm² - AWG: 20 - 18 - width: 6.2 mm - color: gray - mounting: NS 15
Search Keywords: MBK5EFSFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MBK 5/E-FS/FS
-
Alias/AKA:1417074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$2.7130
100
$2.6723
250
$2.5823
500
$2.5436
1,000
$2.5054
2,500
$2.4678
5,000 +
$2.4308
Click for Quote
Log in
to unlock special pricing