- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- MBK 2 5/E BU
MBK 2 5/E BU
Phoenix Contact
Mini feed-through terminal block - nom. voltage: 250 V - nominal current: 24 A - connection method: Screw connection - number ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Mini feed-through terminal block - nom. voltage: 250 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 2.5 mm² - AWG: 24 - 14 - width: 5.2 mm - color: blue - mounting type: NS 15
Search Keywords: MBK25EBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MBK 2 5/E BU
-
Alias/AKA:1414019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$2.651
50
$2.410
100
$2.330
250
$2.270
500
$2.210
1,000
$2.170
2,500
$2.140
5,000 +
$2.110
Click for Quote
Log in
to unlock special pricing
Older Equivalent