MBK 10
Phoenix Contact
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 61 A - connection method: Screw connection - number ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 61 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 7.5 mm - color: gray - mounting type: NS 15
Search Keywords: MBK10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MBK 10
-
Alias/AKA:1402018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.54
25
$4.26
100
$4.01
250
$3.90
500
$3.84
1,000
$3.79
2,500 +
$3.73
Click for Quote
Log in
to unlock special pricing
Older Equivalent