- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Memory Modules ›
- MACX PL-EX-RPSSI-2I
MACX PL-EX-RPSSI-2I
Phoenix Contact
Ex i measuring transducer power supply and input signal conditioner, HART-transparent. Transfers supplied or active 0/4 - 20 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ex i measuring transducer power supply and input signal conditioner, HART-transparent. Transfers supplied or active 0/4 - 20 mA electrically isolated signals from the Ex area to two loads in the safe area. 4-way electrical isolation, PLd, screw connection
Search Keywords: MACXPLEXRPSSI2I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MACX PL-EX-RPSSI-2I
-
Alias/AKA:2904959
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2904959
-
Category:Repeater Power Supply
-
Dimension:114.5 x 12.5 x 99 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26