- Home ›
- All Products›
- MACX-MCR-EX-SL-RPSS-2I-2I
MACX-MCR-EX-SL-RPSS-2I-2I
Phoenix Contact
Repeater Power Supply - Isolation Amplifier - Current Input 0 to 20mA - Current Output 4 to 20mA - 375V Isolation - 24VDC Supp ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Repeater Power Supply - Isolation Amplifier - Current Input 0 to 20mA - Current Output 4 to 20mA - 375V Isolation - 24VDC Supply - Screw - DIN Rail.
Search Keywords: MACXMCREXSLRPSS2I2I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MACX-MCR-EX-SL-RPSS-2I-2I
-
Alias/AKA:2865382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
68
can ship
4 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments