- Home ›
- All Products›
- M23-7ES198A8L23
M23-7ES198A8L23
Phoenix Contact
Cable connector - M23 PRO - straight long - shielded: yes - Screw locking - M23 - No. of pos.: 4+3+PE - type of contact: Socke ...
Accessories Notify Me
RoHS Compliant
Description
+
Cable connector - M23 PRO - straight long - shielded: yes - Screw locking - M23 - No. of pos.: 4+3+PE - type of contact: Socket - Crimp connection - cable diameter range: 7.5 mm ... 12 mm
Search Keywords: M237ES198A8L23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:M23-7ES198A8L23
-
Alias/AKA:1628804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
3
4 Weeks
can ship
6/16/26