- Home ›
- All Products›
- M23-5ES198A8L24S
M23-5ES198A8L24S
Phoenix Contact
Cable connector - M23 PRO - straight long - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 5+PE - type of c ...
Accessories Notify Me
RoHS Compliant
Description
+
Cable connector - M23 PRO - straight long - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 5+PE - type of contact: Socket - Crimp connection - cable diameter range: 9.5 mm ... 14.5 mm
Search Keywords: M235ES198A8L24S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:M23-5ES198A8L24S
-
Alias/AKA:1628798
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
20
can ship
2 Weeks
can ship
5/14/26
Tariffs may apply for U.S. shipments