- Home ›
- All Products›
- M23-17S1N8A8003
M23-17S1N8A8003
Phoenix Contact
Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Socket - Crimp ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Socket - Crimp connection - cable diameter range: 6 mm ... 10 mm
Search Keywords: M2317S1N8A8003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:M23-17S1N8A8003
-
Alias/AKA:1629206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments