- Ana Sayfa ›
- All Products›
- M23-17P1N8A8003
M23-17P1N8A8003
Phoenix Contact
Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp co ...
Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm
Search Keywords: M2317P1N8A8003
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:M23-17P1N8A8003
-
Alias/AKA:1629202
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
2
4 Weeks
Gemi olabilir
6.16.26
PRICE (USD)
MİKTAR
Unit Price
2
$16.27
10 +
$15.46
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için