- Home ›
- All Products›
- M23-12S1N8A8004S
M23-12S1N8A8004S
Phoenix Contact
Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 12 - type of contact: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 12 - type of contact: Socket - Crimp connection - cable diameter range: 9 mm ... 15 mm
Search Keywords: M2312S1N8A8004S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:M23-12S1N8A8004S
-
Alias/AKA:1629165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments