- Home ›
- All Products›
- M23-12P1N8A8002
M23-12P1N8A8002
Phoenix Contact
Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 12 - type of contact: Pin - Crimp co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 12 - type of contact: Pin - Crimp connection - cable diameter range: 4 mm ... 8.5 mm
Search Keywords: M2312P1N8A8002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:M23-12P1N8A8002
-
Alias/AKA:1629211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments