- Home ›
- All Products›
- M17-6ES1N8A8003
M17-6ES1N8A8003
Phoenix Contact
Cable connector - straight - Screw locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connection - sh ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight - Screw locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 8 mm
Search Keywords: M176ES1N8A8003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:M17-6ES1N8A8003
-
Alias/AKA:1629030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$17.215
2
$15.650
10 +
$14.870
Click for Quote
Log in
to unlock special pricing