- Home ›
- All Products›
- M17-5ES1N8A8002
M17-5ES1N8A8002
Phoenix Contact
Cable connector - straight - SPEEDCON locking - M17 - number of positions: 5+PE - type of contact: Socket - Crimp connection - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight - SPEEDCON locking - M17 - number of positions: 5+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 3.5 mm ... 5.5 mm
Search Keywords: M175ES1N8A8002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:M17-5ES1N8A8002
-
Alias/AKA:1629037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments