- Home ›
- All Products›
- LPC 2 5/18-ST-5 08
LPC 2 5/18-ST-5 08
Phoenix Contact
COMBICON LPC 2,5/18-ST-5,08 PCB Connector - 18 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBICON LPC 2,5/18-ST-5,08 PCB Connector - 18 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Search Keywords: LPC2518ST508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:LPC 2 5/18-ST-5 08
-
Alias/AKA:1110602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$17.29
5
$17.03
10
$16.24
25
$15.31
50
$14.68
100
$14.29
250 +
$13.92
Click for Quote
Log in
to unlock special pricing