- Home ›
- All Products›
- KZMP-RV 8:1-8
KZMP-RV 8:1-8
Phoenix Contact
Pair of marking masks - Card - white - labeled - Horizontal: Consecutive numbers - mounting type: adhesive - for terminal bloc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pair of marking masks - Card - white - labeled - Horizontal: Consecutive numbers - mounting type: adhesive - for terminal block width: 7.62 mm - lettering field size: 65 x 7.6 mm - Number of individual labels: 20
Search Keywords: KZMPRV818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:KZMP-RV 8:1-8
-
Alias/AKA:3191330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26