- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- KML 12X 9 WH
KML 12X 9 WH
Phoenix Contact
Cable marker label, large format, Sheet, transparent/white, unlabeled, can be labeled with: Office printing systems, CMS-P1-P ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable marker label, large format, Sheet, transparent/white, unlabeled, can be labeled with: Office printing systems, CMS-P1-PLOTTER, Mounting type: Adhesive, Cable diameter: A‰¤3 mm, Lettering field: 12.7 mm x 9.4 mm
Search Keywords: KML12X9WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:KML 12X 9 WH
-
Alias/AKA:5036150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Transparent,White
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$18.601
10
$16.910
30
$16.430
50
$16.100
100
$15.860
250
$15.620
500
$15.390
1,000 +
$15.150
Click for Quote
Log in
to unlock special pricing