- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- KLM
KLM
Phoenix Contact
Terminal strip markers - for strip marking - snap onto end bracket E/UK or CLIPFIX 35 - lettering field size: 25 x 6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal strip markers - for strip marking - snap onto end bracket E/UK or CLIPFIX 35 - lettering field size: 25 x 6 mm
Search Keywords: KLM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:KLM
-
Alias/AKA:1004306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Strip Marker
-
Dimension:28 x 8 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Manufacturer Stock:
304
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$1.81
50
$1.72
100 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments