- Home ›
- All Products›
- IPD-WD-5P2-5-M25-GY
IPD-WD-5P2-5-M25-GY
Phoenix Contact
Panel feed-through - Push-in connection - number of positions: 4+PE - 0.5 mm² ... 2.5 mm² - 690 V - 20 A - light gray - cable ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - Push-in connection - number of positions: 4+PE - 0.5 mm² ... 2.5 mm² - 690 V - 20 A - light gray - cable diameter range: 7 mm ... 11 mm and 11 mm ... 16 mm - Push-in connection
Search Keywords: IPDWD5P25M25GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IPD-WD-5P2-5-M25-GY
-
Alias/AKA:1047344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
2
7 Weeks
can ship
7/21/26