- Home ›
- All Products›
- ICV 2 5/10-GF-5 08 EX
ICV 2 5/10-GF-5 08 EX
Phoenix Contact
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - color: green ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.6 mm
Search Keywords: ICV2510GF508EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICV 2 5/10-GF-5 08 EX
-
Alias/AKA:1810528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$16.36
25
$14.60
50
$13.56
100
$12.82
250
$12.63
500
$12.32
1,000 +
$12.14
Click for Quote
Log in
to unlock special pricing