- Home ›
- All Products›
- ICS50-TL122X12-5015
ICS50-TL122X12-5015
Phoenix Contact
DIN rail housing - Upper part - with transparent hinged cover - width: 50 mm - height: 122 mm - depth: 12 mm - color: blue (50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - with transparent hinged cover - width: 50 mm - height: 122 mm - depth: 12 mm - color: blue (5015)
Search Keywords: ICS50TL122X125015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS50-TL122X12-5015
-
Alias/AKA:1076903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$8.68
30
$8.28
50
$7.69
100
$7.38
250
$7.18
500
$6.99
1,000 +
$6.89
Click for Quote
Log in
to unlock special pricing