- Home ›
- All Products›
- ICS50-TL100X12-5015
ICS50-TL100X12-5015
Phoenix Contact
DIN rail housing - Upper part - with transparent hinged cover - width: 50 mm - height: 100 mm - depth: 12 mm - color: blue (50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - with transparent hinged cover - width: 50 mm - height: 100 mm - depth: 12 mm - color: blue (5015)
Search Keywords: ICS50TL100X125015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS50-TL100X12-5015
-
Alias/AKA:1076913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$8.45
30
$7.04
100
$6.64
250
$6.20
500
$6.10
1,000
$6.01
2,500 +
$5.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments